SMC Pneumatic Guided Cylinder - MXS8-40A 8mm Bore, MXS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 370-714
- Mfr. Part No.:
- MXS8-40A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP46,999.96
(exc. VAT)
PHP52,639.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,999.96 |
*price indicative
- RS Stock No.:
- 370-714
- Mfr. Part No.:
- MXS8-40A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Piston Rod | |
| Guide Type | Cross Roller Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 260g | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Length | 90mm | |
| Stroke Length | 40mm | |
| Model Number | MXS8-40A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Piston Rod | ||
Guide Type Cross Roller Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 260g | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Length 90mm | ||
Stroke Length 40mm | ||
Model Number MXS8-40A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder tailored for high-precision applications, equipped with a slide table for seamless motion control. Its compact and robust design ensures reliable performance, making it a trusted solution for challenging industrial environments.
Cross roller bearings delivering excellent rigidity and accuracy
Dual rod structure for stable and consistent operation
Lightweight design ideal for integration into confined spaces
Durable construction ensuring long lasting performance in demanding conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40AS 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-75AS 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-10A 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 50 mm Double Acting Acting
