SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore, MXS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP43,851.25

(exc. VAT)

PHP49,113.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,851.25

*price indicative

RS Stock No.:
368-223
Mfr. Part No.:
MXS8-40
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

8mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Cross Roller Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Rod Type

Dual Piston Rod

Maximum Operating Temperature

60°C

Weight

237g

Width

24mm

Standards/Approvals

RoHS

Stroke Length

40mm

Length

90mm

Model Number

MXS8-40

COO (Country of Origin):
JP
The SMC Guided cylinder equipped with a slide table for precise motion control. It ensures stable operation, making it suitable for demanding applications. Its compact and durable design supports efficient performance in tight spaces.

Cross roller bearings for improved rigidity and accuracy

Dual rod structure enabling consistent and reliable functionality

Lightweight construction for seamless integration into compact setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy