SMC Pneumatic Guided Cylinder - MXS8L-40 8mm Bore, MXS Series, 40 mm Double Acting Acting
- RS Stock No.:
- 370-726
- Mfr. Part No.:
- MXS8L-40
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP41,397.29
(exc. VAT)
PHP46,364.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,397.29 |
*price indicative
- RS Stock No.:
- 370-726
- Mfr. Part No.:
- MXS8L-40
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Cross Roller Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 235g | |
| Standards/Approvals | RoHS | |
| Stroke Length | 40mm | |
| Model Number | MXS8L-40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Cross Roller Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 235g | ||
Standards/Approvals RoHS | ||
Stroke Length 40mm | ||
Model Number MXS8L-40 | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder featuring a symmetrical slide table, designed for applications demanding precise motion control. Its robust and compact build ensures consistent performance, making it ideal for use in challenging industrial environments.
Cross roller bearings delivering superior stability and accuracy
Symmetrical design enabling flexible mounting and reliable repeatability
Lightweight structure for easy integration into tight spaces
Durable construction for long term use under demanding conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-30AS 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-50 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-20A 8mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40AS 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40A 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore 30 mm Double Acting Acting
