SMC Pneumatic Guided Cylinder - MXS8L-50 8mm Bore, MXS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 370-727
- Mfr. Part No.:
- MXS8L-50
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP44,904.54
(exc. VAT)
PHP50,293.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,904.54 |
*price indicative
- RS Stock No.:
- 370-727
- Mfr. Part No.:
- MXS8L-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Cross Roller Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 285g | |
| Stroke Length | 50mm | |
| Model Number | MXS8L-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Cross Roller Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 285g | ||
Stroke Length 50mm | ||
Model Number MXS8L-50 | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder with a symmetrical slide table, designed for precision motion control. Its compact and durable construction ensures smooth and reliable performance, making it a dependable choice for industrial applications in space-constrained setups.
Cross roller bearings providing enhanced rigidity and accuracy
Symmetrical design for versatile mounting and repeatability
Lightweight structure enabling seamless integration into tight spaces
Robust build ensuring consistent functionality in demanding environments
Related links
- SMC Pneumatic Guided Cylinder - MXS8L-30AS 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-20A 8mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ8-50 8mm Bore 50 mm Double Acting Acting
