SMC Pneumatic Guided Cylinder - MXS8L-20A 8mm Bore, MXS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 370-723
- Mfr. Part No.:
- MXS8L-20A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP39,669.03
(exc. VAT)
PHP44,429.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,669.03 |
*price indicative
- RS Stock No.:
- 370-723
- Mfr. Part No.:
- MXS8L-20A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Cross Roller Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Width | 22mm | |
| Weight | 168g | |
| Standards/Approvals | RoHS | |
| Length | 61mm | |
| Stroke Length | 20mm | |
| Model Number | MXS8L-20A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Cross Roller Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Width 22mm | ||
Weight 168g | ||
Standards/Approvals RoHS | ||
Length 61mm | ||
Stroke Length 20mm | ||
Model Number MXS8L-20A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder engineered for precise motion control. With an integrated slide table and symmetrical design, it delivers stable and reliable performance across various industrial tasks. Its compact construction ensures efficient operation in challenging spaces.
Cross roller bearings enhancing rigidity and motion accuracy
Symmetrical design for versatile mounting and repeatability
Lightweight structure simplifying integration in tight setups
Robust build for consistent functionality in demanding environments
Related links
- SMC Pneumatic Guided Cylinder - MXS8L-30AS 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-50 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore 30 mm Double Acting Acting
- SMC Guide Cylinder - MXS8-20B 8mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-20A 6mm Bore 20 mm Double Acting Acting
