SMC Pneumatic Guided Cylinder - MXS6-20A 6mm Bore, MXS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 369-342
- Mfr. Part No.:
- MXS6-20A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP38,916.46
(exc. VAT)
PHP43,586.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,916.46 |
*price indicative
- RS Stock No.:
- 369-342
- Mfr. Part No.:
- MXS6-20A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 118g | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Length | 58mm | |
| Stroke Length | 20mm | |
| Model Number | MXS6-20A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 118g | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Length 58mm | ||
Stroke Length 20mm | ||
Model Number MXS6-20A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder tailored for precision motion control, integrating a slide table for smooth and accurate operations. Its lightweight design and high rigidity make it ideal for precision assembly tasks in confined industrial setups.
Cross roller bearings for enhanced rigidity and precision
Dual rod mechanism delivering stable and consistent performance
Lightweight and space efficient design for tight configurations
Durable construction capable of handling demanding environments
Related links
- SMC Pneumatic Guided Cylinder - MXS6L-20A 6mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-10A 6mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-30A 6mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-40 6mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-40A 6mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 10 mm Double Acting Acting
