SMC Pneumatic Guided Cylinder - MXS6-40A 6mm Bore, MXS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP50,259.64

(exc. VAT)

PHP56,290.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,259.64

*price indicative

RS Stock No.:
369-345
Mfr. Part No.:
MXS6-40A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Maximum Piston Speed

500mm/s

Guide Type

Linear

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Operating Temperature

60°C

Weight

173g

Width

18mm

Standards/Approvals

RoHS

Length

90mm

Stroke Length

40mm

Model Number

MXS6-40A

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table and stroke adjustment for versatile operation. Its compact and durable design makes it ideal for industrial applications requiring accuracy in confined spaces.

Stroke adjustment for customizable operation

Cross roller bearings delivering rigidity and accuracy

Space efficient design optimized for tight setups

Robust construction built to endure demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy