SMC Pneumatic Guided Cylinder - MXS6-10A 6mm Bore, MXS Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP39,291.52

(exc. VAT)

PHP44,006.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,291.52

*price indicative

RS Stock No.:
369-341
Mfr. Part No.:
MXS6-10A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Linear

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Width

18mm

Weight

90g

Standards/Approvals

RoHS

Stroke Length

10mm

Length

48mm

Model Number

MXS6-10A

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, integrating a slide table for smooth and accurate operations. Its lightweight and durable construction makes it ideal for precision assembly tasks in confined industrial setups.

Cross roller bearings for enhanced rigidity and precision

Dual rod mechanism delivering stable and consistent performance

Robust construction capable of handling demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy