SMC Pneumatic Guided Cylinder - MXS6-40 6mm Bore, MXS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP42,808.11

(exc. VAT)

PHP47,945.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,808.11

*price indicative

RS Stock No.:
368-222
Mfr. Part No.:
MXS6-40
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

MXS

Action Type

Double Acting

Mount Type

Plate, Table

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Rod Type

Dual Piston Rod

Guide Type

Cross Roller Bearing

Maximum Operating Temperature

60°C

Weight

140g

Standards/Approvals

RoHS

Width

20mm

Length

90mm

Stroke Length

40mm

Model Number

MXS6-40

COO (Country of Origin):
JP
The SMC Pneumatics MXS6-40 is a highly efficient and versatile actuator, designed to meet the diverse needs of modern automation systems. This compact unit combines exceptional strength with precision, ensuring that it can perform optimally in varied industrial applications. Constructed with durability in mind, its robust design provides reliability even in rigorous environments. With an impressive travel distance capability, this actuator opens the door to innovative solutions in material handling, assembly, and process automation. Its seamless integration with various control systems enhances operational efficiency and reduces downtime, positioning it as a crucial component of any automated setup.

Compact size maximises installation flexibility in tight spaces

Durable construction ensures longevity, even in tough conditions

High precision performance results in improved process accuracy

Easy installation reduces setup time and operational disruptions

Seamless compatibility with various control systems enhances versatility

Lightweight design aids in optimising overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy