SMC Pneumatic Guided Cylinder - MXS6L-20A 6mm Bore, MXS Series, 20 mm Double Acting Acting
- RS Stock No.:
- 369-347
- Mfr. Part No.:
- MXS6L-20A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP38,403.26
(exc. VAT)
PHP43,011.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,403.26 |
*price indicative
- RS Stock No.:
- 369-347
- Mfr. Part No.:
- MXS6L-20A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Weight | 115g | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 20mm | |
| Length | 58mm | |
| Model Number | MXS6L-20A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Weight 115g | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Stroke Length 20mm | ||
Length 58mm | ||
Model Number MXS6L-20A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder tailored for precision motion control, featuring a symmetric slide table that ensures balanced and accurate operations. Its lightweight and compact design makes it an excellent choice for precision assembly tasks in confined industrial environments.
Cross roller bearings enhancing rigidity and precision
Dual rod mechanism ensuring consistent and reliable performance
Durable construction suitable for demanding industrial applications
Related links
- SMC Pneumatic Guided Cylinder - MXS6L-20AS 6mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-20A 6mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6L-30 6mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-30A 6mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-10A 6mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS6-40 6mm Bore 40 mm Double Acting Acting
