SMC Pneumatic Guided Cylinder - MXS8L-30AS 8mm Bore, MXS Series, 30 mm Double Acting Acting
- RS Stock No.:
- 370-724
- Mfr. Part No.:
- MXS8L-30AS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP44,590.93
(exc. VAT)
PHP49,941.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,590.93 |
*price indicative
- RS Stock No.:
- 370-724
- Mfr. Part No.:
- MXS8L-30AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Cross Roller Bearing | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Weight | 220g | |
| Stroke Length | 30mm | |
| Length | 72mm | |
| Model Number | MXS8L-30AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Cross Roller Bearing | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Weight 220g | ||
Stroke Length 30mm | ||
Length 72mm | ||
Model Number MXS8L-30AS | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder featuring a symmetrical slide table, engineered for precision motion control. Its design emphasizes stability and reliability, making it a standout choice for industrial applications requiring accuracy in compact spaces.
Cross roller bearings ensuring enhanced rigidity and precision
Symmetrical configuration for flexible mounting and repeatability
Lightweight structure enabling efficient integration in confined setups
Durable construction providing consistent performance under demanding conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS8L-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-50 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8L-20A 8mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 15 mm Double Acting Acting
