SMC Guide Cylinder - 8mm Bore, MXS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP43,319.08

(exc. VAT)

PHP48,517.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,319.08

*price indicative

RS Stock No.:
235-3343
Mfr. Part No.:
MXS8-30AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Guide Cylinder

Bore Diameter

8mm

Series

MXS

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Size

M5

Minimum Operating Temperature

-10°C

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Height

24mm

Weight

205g

Standards/Approvals

RoHS

Width

40mm

Stroke Length

30mm

Length

72mm

COO (Country of Origin):
JP
The SMC MXS Air slide table has 8 mm bore size. It has 30mm stroke size and Rc port thread.

Air slide table

Bore size 8mm

Strokes 30mm

With or without stroke adjuster with or without shock

Options buffer, end lock, axial piping

Variety of switches with a variety of wire lead lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy