SMC Pneumatic Guided Cylinder - MXS20-100B 20mm Bore, MXS Series, 100 mm Double Acting Acting
- RS Stock No.:
- 369-210
- Mfr. Part No.:
- MXS20-100B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP82,962.95
(exc. VAT)
PHP92,918.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,962.95 |
*price indicative
- RS Stock No.:
- 369-210
- Mfr. Part No.:
- MXS20-100B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.6kg | |
| Standards/Approvals | RoHS | |
| Width | 45.5mm | |
| Length | 214mm | |
| Stroke Length | 100mm | |
| Model Number | MXS20-100B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Weight 2.6kg | ||
Standards/Approvals RoHS | ||
Width 45.5mm | ||
Length 214mm | ||
Stroke Length 100mm | ||
Model Number MXS20-100B | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its robust construction and compact design ensure smooth and reliable operation, making it a dependable choice for industrial applications requiring accuracy and efficiency.
Cross roller bearings delivering exceptional rigidity and precision
Dual rod mechanism ensuring stable and consistent performance
Compact structure optimized for space constrained setups
Durable construction built to withstand demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS20-100AS 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-100 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-100A 20mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-125 20mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50A 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75B 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Bore 20 mm Double Acting Acting
