SMC Pneumatic Guided Cylinder - MXS20-125 20mm Bore, MXS Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP74,069.06

(exc. VAT)

PHP82,957.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP74,069.06

*price indicative

RS Stock No.:
369-212
Mfr. Part No.:
MXS20-125
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Linear

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

2.82kg

Width

50mm

Standards/Approvals

RoHS

Length

268mm

Stroke Length

125mm

Model Number

MXS20-125

COO (Country of Origin):
JP
The SMC Guided Cylinder redefines motion control with its superior engineering and integrated slide table. Designed for demanding environments, its compact structure and robust performance make it indispensable for precision-driven tasks in industrial applications.

Cross roller bearings ensuring impeccable stability and accuracy

Dual rod construction delivering reliable and smooth operation

Compact dimensions ideal for seamless integration into restricted spaces

Long lasting design tailored to endure rigorous operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy