SMC Pneumatic Guided Cylinder - MXS20-30 20mm Bore, MXS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP41,929.77

(exc. VAT)

PHP46,961.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,929.77

*price indicative

RS Stock No.:
369-219
Mfr. Part No.:
MXS20-30
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Rod Type

Dual Piston Rod

Guide Type

Linear

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

1.01kg

Standards/Approvals

RoHS

Width

45.5mm

Stroke Length

30mm

Length

97mm

Model Number

MXS20-30

COO (Country of Origin):
JP
The SMC Guided Cylinder built to offer precise motion control, featuring a robust slide table for smooth functionality. Its compact design and reliable performance make it an excellent choice for industrial applications that require accuracy and space efficiency.

Cross roller bearings delivering enhanced stability and precision

Dual rod mechanism ensuring steady and consistent operation

Space saving design ideal for tight and confined setups

Durable construction engineered to handle demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy