SMC Pneumatic Guided Cylinder - MXS20-50B 20mm Bore, MXS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 369-323
- Mfr. Part No.:
- MXS20-50B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP65,399.32
(exc. VAT)
PHP73,247.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,399.32 |
*price indicative
- RS Stock No.:
- 369-323
- Mfr. Part No.:
- MXS20-50B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 1.62kg | |
| Width | 45.5mm | |
| Length | 122mm | |
| Stroke Length | 50mm | |
| Model Number | MXS20-50B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 1.62kg | ||
Width 45.5mm | ||
Length 122mm | ||
Stroke Length 50mm | ||
Model Number MXS20-50B | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder delivers exceptional precision with its integrated slide table and dual-rod mechanism. Designed for industrial efficiency, it ensures smooth motion and reliable performance, even under demanding conditions. Its compact design offers flexibility for confined installation spaces.
Cross roller bearings offering superior accuracy and rigidity
Dual rod structure ensuring consistent and stable operation
Compact design tailored for seamless integration in tight setups
Durable construction built to withstand rigorous industrial use
Related links
- SMC Pneumatic Guided Cylinder - MXS20-50A 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75B 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-125 20mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-30 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-40AS 20mm Bore 40 mm Double Acting Acting
