SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Bore, MXS Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP47,435.08

(exc. VAT)

PHP53,127.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,435.08

*price indicative

RS Stock No.:
369-216
Mfr. Part No.:
MXS20-20A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Linear

Maximum Piston Speed

500mm/s

Rod Type

Dual Piston Rod

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

45.5mm

Weight

1.15kg

Standards/Approvals

RoHS

Stroke Length

20mm

Length

97mm

Model Number

MXS20-20A

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision-driven tasks, incorporating a slide table for smooth motion control. Its compact and rugged design makes it an excellent choice for industrial applications requiring reliability in limited spaces.

Cross roller bearings ensuring superior rigidity and accuracy

Dual rod mechanism providing stable and consistent functionality

Space efficient design tailored for confined setups

Robust construction offering long term durability under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy