SMC Pneumatic Guided Cylinder - MXS20-20AS 20mm Bore, MXS Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP45,273.72

(exc. VAT)

PHP50,706.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,273.72

*price indicative

RS Stock No.:
369-218
Mfr. Part No.:
MXS20-20AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Linear

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Operating Temperature

60°C

Weight

1.1kg

Width

45.5mm

Standards/Approvals

RoHS

Length

97mm

Stroke Length

20mm

Model Number

MXS20-20AS

COO (Country of Origin):
JP
The SMC Guided Cylinder crafted for precision motion control, featuring an integrated slide table. Its compact and durable design ensures smooth and reliable performance, making it a trusted choice for industrial applications requiring accuracy in limited spaces.

Cross roller bearings delivering enhanced rigidity and precision

Dual rod mechanism ensuring stable and consistent operation

Space efficient design optimized for confined setups

Robust construction built to withstand demanding industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy