SMC Pneumatic Guided Cylinder - MXS20-50A 20mm Bore, MXS Series, 50 mm Double Acting Acting
- RS Stock No.:
- 369-322
- Mfr. Part No.:
- MXS20-50A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP54,202.09
(exc. VAT)
PHP60,706.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,202.09 |
*price indicative
- RS Stock No.:
- 369-322
- Mfr. Part No.:
- MXS20-50A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Linear | |
| Rod Type | Dual Piston Rod | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 45.5mm | |
| Weight | 1.7kg | |
| Length | 122mm | |
| Stroke Length | 50mm | |
| Model Number | MXS20-50A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Linear | ||
Rod Type Dual Piston Rod | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 45.5mm | ||
Weight 1.7kg | ||
Length 122mm | ||
Stroke Length 50mm | ||
Model Number MXS20-50A | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its robust and compact design ensures smooth and reliable performance, making it a dependable choice for industrial applications requiring accuracy and efficiency.
Cross roller bearings delivering exceptional rigidity and precision
Dual rod mechanism ensuring stable and consistent operation
Compact structure optimized for space constrained setups
Durable construction built to withstand demanding industrial conditions
Related links
- SMC Pneumatic Guided Cylinder - MXS20-50B 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-50 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-75B 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-125 20mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-20A 20mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-30 20mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS20-40AS 20mm Bore 40 mm Double Acting Acting
