SMC Pneumatic Guided Cylinder - EMXS20-125 20mm Bore, MXS Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP74,069.06

(exc. VAT)

PHP82,957.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP74,069.06

*price indicative

RS Stock No.:
369-577
Mfr. Part No.:
EMXS20-125
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Guide Type

Linear

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Stroke Length

125mm

Model Number

EMXS20-125

COO (Country of Origin):
JP
The SMC MXS Pneumatic Linear Table with crossed roller guide features a bore of 20 mm. It offers a stroke of 125 mm, depending on the bore size. The table is available with or without stroke adjustment and with or without a shock absorber.

Options compensator, rod lock, axial connection

Wide range of detectors with a wide variety of cable lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy