SMC Pneumatic Guided Cylinder - MXS20-100AS 20mm Bore, MXS Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP68,956.27

(exc. VAT)

PHP77,231.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,956.27

*price indicative

RS Stock No.:
369-209
Mfr. Part No.:
MXS20-100AS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Guide Type

Linear

Maximum Operating Temperature

60°C

Weight

2.3kg

Width

50mm

Standards/Approvals

RoHS

Stroke Length

100mm

Length

214mm

Model Number

MXS20-100AS

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table. Its robust and compact design ensures smooth and reliable performance, making it an excellent choice for demanding industrial applications requiring accuracy and efficiency.

Cross roller bearings delivering exceptional rigidity and precision

Dual rod mechanism ensuring stable and consistent operation

Compact structure optimized for space constrained setups

Durable construction built to withstand challenging industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy