SMC Pneumatic Guided Cylinder - MXS20-100A 20mm Bore, MXS Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP71,108.49

(exc. VAT)

PHP79,641.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,108.49

*price indicative

RS Stock No.:
369-207
Mfr. Part No.:
MXS20-100A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Maximum Piston Speed

500mm/s

Guide Type

Linear

Rod Type

Dual Piston Rod

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

45.5mm

Standards/Approvals

RoHS

Weight

2.5kg

Length

214mm

Stroke Length

100mm

Model Number

MXS20-100A

COO (Country of Origin):
JP
The SMC Guided Cylinder purpose-built for precision and reliability. Equipped with an integrated slide table, it excels at delivering stable and smooth motion control. Its rugged design and compact profile make it a standout solution for demanding industrial applications.

Cross roller bearings ensuring exceptional accuracy and rigidity

Dual rod mechanism providing consistent and reliable performance

Space efficient design for effortless integration into confined setups

Robust construction designed for long lasting operation in tough environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy