SMC Pneumatic Guided Cylinder - MXS20-100 20mm Bore, MXS Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP65,610.29

(exc. VAT)

PHP73,483.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,610.29

*price indicative

RS Stock No.:
369-206
Mfr. Part No.:
MXS20-100
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Rod Type

Dual Piston Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Linear

Maximum Operating Temperature

60°C

Width

50mm

Standards/Approvals

RoHS

Weight

2.15kg

Length

214mm

Stroke Length

100mm

Model Number

MXS20-100

COO (Country of Origin):
JP
The SMC Guided Cylinder meticulously crafted for precision motion control, equipped with an integrated slide table. Its robust and compact design ensures smooth and consistent operation, making it an ideal solution for industrial setups demanding accuracy and efficiency.

Cross roller bearings offering exceptional rigidity and motion precision

Dual rod mechanism delivering reliable and stable functionality

Compact design optimized for confined spaces and streamlined integration

Durable construction capable of withstanding demanding operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy