Camozzi MCU Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- RS Stock No.:
- 830-175
- Mfr. Part No.:
- MCU 704-1/8
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP1,498.31
(exc. VAT)
PHP1,678.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,498.31 |
*price indicative
- RS Stock No.:
- 830-175
- Mfr. Part No.:
- MCU 704-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | MCU | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Sub Type Valve | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series MCU | ||
Inlet Thread Standard G | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Material Stainless Steel | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- IT
The Camozzi Valve is engineered for industrial applications, providing reliable performance and efficient fluid control. Designed to meet demanding operational standards, these products ensure optimal functionality in various environments.
Products designed specifically for industrial applications
Compact dimensions with a height of 5.0 mm and length of 41.0 mm
Robust construction to withstand rigorous operational conditions
Includes various measurement specifications for compatibility and performance
Related links
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Female Threaded G 3/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Female Threaded M5 M5
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
