Camozzi MCU Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 3/8 in, Outlet Female Threaded G 3/8 in
- RS Stock No.:
- 830-178
- Mfr. Part No.:
- MCU 708-3/8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,456.72
(exc. VAT)
PHP3,871.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,456.72 |
*price indicative
- RS Stock No.:
- 830-178
- Mfr. Part No.:
- MCU 708-3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | MCU | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series MCU | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Camozzi Valve is designed for industrial applications, providing reliable performance for various operational needs within machinery and automation systems.
Products designed for industrial applications
General terms and conditions for sale are available online
Brief description of products offered at the time of publication
More complete and up-to-date information can be found online
Related links
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Female Threaded M5 M5
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
