Camozzi MCU Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- RS Stock No.:
- 830-179
- Mfr. Part No.:
- MCU 710-1/2
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP8,079.82
(exc. VAT)
PHP9,049.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,079.82 |
*price indicative
- RS Stock No.:
- 830-179
- Mfr. Part No.:
- MCU 710-1/2
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 1/2 in | |
| Series | MCU | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 1/2 in | ||
Series MCU | ||
Inlet Thread Standard G | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Material Stainless Steel | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- IT
The Camozzi Valve is designed specifically for industrial applications, ensuring reliable performance in various environments. This model prioritises durability and efficiency to meet the needs of demanding tasks.
Designed for industrial applications, ensuring reliability and robustness
Compact dimensions (H: 10.0 mm, L: 98.0 mm) facilitate easy integration into systems
Supports various connection sizes, making it versatile for different setups
Constructed with high-quality materials, promoting long-lasting use
Related links
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Female Threaded G 3/8 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Female Threaded M5 M5
