Camozzi MCU Series Valve Pneumatic Flow Control Valve, Inlet Female, Threaded M5 5, Outlet Female Threaded M5 M5
- RS Stock No.:
- 830-174
- Mfr. Part No.:
- MCU 702-M5
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,080.12
(exc. VAT)
PHP2,329.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,080.12 |
*price indicative
- RS Stock No.:
- 830-174
- Mfr. Part No.:
- MCU 702-M5
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Sub Type | Valve | |
| Inlet Connection Size | 5 | |
| Outlet Connection Size | M5 | |
| Series | MCU | |
| Inlet Thread Standard | M5 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | M5 | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Female | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Sub Type Valve | ||
Inlet Connection Size 5 | ||
Outlet Connection Size M5 | ||
Series MCU | ||
Inlet Thread Standard M5 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard M5 | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Female | ||
Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Camozzi Valve is designed for industrial applications, offering reliable operation in various environments. This product plays a Crucial role in controlling fluid flow, ensuring efficiency and effectiveness in its function.
Products designed specifically for industrial applications
General terms for sale available on www.camozzi.com
Brief description provided for clarity at time of publication
Comprehensive information accessible through the online catalogue
Related links
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded M5 M5, Outlet Female Threaded M5 M5
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Male Threaded M5 5
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Female Threaded G 3/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Female Threaded G 1/2 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
