Camozzi MCO Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded M5 5, Outlet Male Threaded M5 5
- RS Stock No.:
- 830-170
- Mfr. Part No.:
- MCO 702-M5
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,576.68
(exc. VAT)
PHP1,765.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,576.68 |
*price indicative
- RS Stock No.:
- 830-170
- Mfr. Part No.:
- MCO 702-M5
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Sub Type | Valve | |
| Inlet Connection Size | 5 | |
| Outlet Connection Size | 5 | |
| Series | MCO | |
| Inlet Thread Standard | M5 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | M5 | |
| Outlet Port Gender | Male | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Sub Type Valve | ||
Inlet Connection Size 5 | ||
Outlet Connection Size 5 | ||
Series MCO | ||
Inlet Thread Standard M5 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard M5 | ||
Outlet Port Gender Male | ||
Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- IT
The Camozzi Compact valve designed for industrial applications, ensuring reliable performance in demanding environments. This product serves as an essential component for various control systems.
Optimal design facilitates ease of installation and integration
Robust construction ensures durability under industrial conditions
Designed specifically for high-efficiency performance
General terms and conditions are accessible online for user convenience
Related links
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Female Threaded M5 M5
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded M5 M5, Outlet Female Threaded M5 M5
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector M5 M5, Outlet Male Threaded M5 M5
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
