Camozzi MCO Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- RS Stock No.:
- 830-171
- Mfr. Part No.:
- MCO 704-1/8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,319.53
(exc. VAT)
PHP1,477.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,319.53 |
*price indicative
- RS Stock No.:
- 830-171
- Mfr. Part No.:
- MCO 704-1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | MCO | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Material | Stainless Steel | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series MCO | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G | ||
Material Stainless Steel | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- IT
The Camozzi Valve is designed for industrial applications, ensuring reliable control and operation within various systems. They cater to diverse setup needs through precision engineering and Durable construction.
Products designed specifically for industrial applications
Dimensions allow for integration into Compact spaces
Robust construction ensures longevity and consistent performance
Comprehensive technical data aids in informed decision-making
Related links
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Male Threaded M5 5
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Female Threaded G 3/8 in
