Camozzi VBO Series Valve Pneumatic Flow Control Valve, Inlet Female, Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- RS Stock No.:
- 830-196
- Mfr. Part No.:
- VBO 1/8
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP5,209.51
(exc. VAT)
PHP5,834.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,209.51 |
*price indicative
- RS Stock No.:
- 830-196
- Mfr. Part No.:
- VBO 1/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | VBO | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Material | Brass, Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 0bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series VBO | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Material Brass, Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 0bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Camozzi Unidirectional and bidirectional blocking valve is engineered for industrial applications, providing essential flow control to enhance operational efficiency in various pneumatic systems.
Designed for industrial applications, ensuring compatibility with diverse environments
Features precise dimensions, optimising installation and performance
Robust construction providing durability and longevity under demanding conditions
Detailed technical data enhances ease of integration into existing systems
Related links
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Female Threaded G 3/8 in
