Camozzi VBU Series Valve Pneumatic Flow Control Valve, Inlet Female, Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- RS Stock No.:
- 830-200
- Mfr. Part No.:
- VBU 1/4
- Manufacturer:
- Camozzi
N
Subtotal (1 unit)*
PHP5,728.62
(exc. VAT)
PHP6,416.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,728.62 |
*price indicative
- RS Stock No.:
- 830-200
- Mfr. Part No.:
- VBU 1/4
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | VBU | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Gender | Male | |
| Material | Brass, Stainless Steel | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Sub Type Valve | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series VBU | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Gender Male | ||
Material Brass, Stainless Steel | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.3bar | ||
- COO (Country of Origin):
- IT
The Camozzi Unidirectional blocking valve is designed for efficient control of fluid flow in industrial settings, ensuring reliable operation under various conditions.
Products designed specifically for industrial applications
Compact dimensions of 50.0 mm in length and 20.5 mm in width
High durability with a construction that maintains functionality over time
General terms and conditions for sale available on company website
Related links
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
