Camozzi MCO Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- RS Stock No.:
- 830-172
- Mfr. Part No.:
- MCO 706-1/4
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,426.03
(exc. VAT)
PHP1,597.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,426.03 |
*price indicative
- RS Stock No.:
- 830-172
- Mfr. Part No.:
- MCO 706-1/4
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | MCO | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series MCO | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Camozzi Advanced valve designed specifically for industrial applications, ensuring reliability and efficiency in various operations.
Products designed for industrial applications
Document provides a brief description of the range available at the time of publication
General terms and conditions for sale can be found online
Refer to the online catalogue for complete and up-to-date information
Related links
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded M5 5, Outlet Male Threaded M5 5
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Female Threaded G 1/4 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
