Camozzi RSW Series Valve Pneumatic Flow Control Valve, Inlet Male, Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- RS Stock No.:
- 830-194
- Mfr. Part No.:
- RSW 3/8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,583.26
(exc. VAT)
PHP2,893.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,583.26 |
*price indicative
- RS Stock No.:
- 830-194
- Mfr. Part No.:
- RSW 3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 3/8 in | |
| Series | RSW | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 3/8 in | ||
Series RSW | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Camozzi Flow control valve is designed for effective regulation and control of Air flow in pneumatic systems. It ensures precise performance under specified operational conditions for enhanced efficiency and reliability.
Supplied with ports G1/8, G1/4, and G1/2 for versatile installation options
Offers exceptional Air flow regulation with a maximum capacity of 1100 Nl/min
Constructed for easy use and maintenance to ensure long-lasting functionality
Designed for industrial applications where Air flow control is critical
Related links
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/4 in, Outlet Male Threaded G 1/4 in
- Camozzi RSW Series Valve Pneumatic Flow Control Valve Threaded G 1/2 in, Outlet Male Threaded G 1/2 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Female Threaded G 3/8 in
- Camozzi VBO Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi VBU Series Valve Pneumatic Flow Control Valve Threaded G 3/8 in, Outlet Male Threaded G 3/8 in
- Camozzi MCO Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- Camozzi MCU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
- Camozzi MVU Series Valve Pneumatic Flow Control Valve Threaded G 1/8 in, Outlet Female Threaded G 1/8 in
