SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2301F-02-08SA, Inlet Female,
- RS Stock No.:
- 392-765
- Mfr. Part No.:
- AS2301F-02-08SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,429.18
(exc. VAT)
PHP1,600.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 left, shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,429.18 |
*price indicative
- RS Stock No.:
- 392-765
- Mfr. Part No.:
- AS2301F-02-08SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Connection Type | 1/4 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate, Brass | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301F-02-08SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Connection Type 1/4 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate, Brass | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301F-02-08SA | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/4 inches Inlet Connection size, 8mm Outlet Connection size - AS2301F-02-08SA
Features & Benefits
• 1.5 MPa proof pressure provides a safety margin for pressure fluctuations
• -5°C minimum to 60°C maximum operating temperature supports varied environments
• Female 1/4 inches R inlet permits secure threaded attachment
• 8mm one-touch outlet allows Rapid tubing connection and disconnection
• Constructed from brass and polybutylene terephthalate for corrosion resistance
**Applications**
• Ideal for robotics end-of-arm pneumatic venting
• Used with pneumatic control panels requiring Compact muffling
• Can be used for compressed Air line exhausts in assembly cells
What inlet thread form does it accept for panel mounting?
How does the outlet connect to tubing without thread work?
What material features influence chemical and mechanical resistance?
How low can system pressure be set while still operating?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
