SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2301F-01-06SA, Inlet Female,
- RS Stock No.:
- 392-759
- Mfr. Part No.:
- AS2301F-01-06SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP993.96
(exc. VAT)
PHP1,113.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 13 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP993.96 |
*price indicative
- RS Stock No.:
- 392-759
- Mfr. Part No.:
- AS2301F-01-06SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | 1/8 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Brass | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301F-01-06SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type 1/8 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Brass | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301F-01-06SA | ||
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/8 inches Inlet size, 6mm Outlet size - AS2301F-01-06SA
Features & Benefits
• Proof pressure 1.5MPa enhances safety margin during pressure spikes
• Operates between -5°C and 60°C for varied workplace conditions
• 1/8 inches R female inlet ensures simple integration with R‑thread ports
• 6mm one‑touch male outlet enables Rapid tube connection
• Brass and polybutylene terephthalate construction resists wear and corrosion
**Applications**
• Ideal for dampening exhaust noise on machine tool actuators
• Used with pneumatic conveyors to smooth deceleration of slides
• Can be used for pressure control in test rigs and fixtures
• Suitable for assembly‑line pneumatic fans requiring flow restriction
What inlet connection type does it require for installation?
How does the outlet Interface with tubing?
What materials form the body and wetted parts?
What temperature range can it reliably operate within?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
