SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FS-01-06SA, Inlet Female,
- RS Stock No.:
- 392-645
- Mfr. Part No.:
- AS2201FS-01-06SA
- Manufacturer:
- SMC
- RS Stock No.:
- 392-645
- Mfr. Part No.:
- AS2201FS-01-06SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Connection Type | 1/8 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | Polybutylene Terephthalate, Brass | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, CE, UL, RoHS, JIS B 8370, ISO 14001, CSA | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2201FS-01-06SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Connection Type 1/8 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material Polybutylene Terephthalate, Brass | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, CE, UL, RoHS, JIS B 8370, ISO 14001, CSA | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2201FS-01-06SA | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 6mm Outlet size, 1/8 inches Inlet size - AS2201FS-01-06SA
Features & Benefits
• Operates between -5°C and 60°C for varied environmental conditions
• Proof pressure 1.5MPa to withstand transient pressure spikes
• Constructed from polybutylene terephthalate and brass for chemical resistance
• One-touch 6mm outlet for Rapid tube connection and maintenance
• Meets ISO9001 CE RoHS and related standards for manufacturing traceability
**Applications**
• Ideal for exhaust flow tuning on pneumatic valves in panel assemblies
• Used with Air preparation units to attenuate noise in workshops
• Can be used for pressure management on tool–pneumatic interfaces
What inlet threading and gender should I prepare in the manifold?
How does the construction affect chemical and wear resistance?
What operational pressures can the device safely tolerate during intermittent spikes?
Which connection type speeds installation and tube changes?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
