SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2201FG-01-06SA, Inlet Female,
- RS Stock No.:
- 392-635
- Mfr. Part No.:
- AS2201FG-01-06SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,881.79
(exc. VAT)
PHP3,227.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,881.79 |
*price indicative
- RS Stock No.:
- 392-635
- Mfr. Part No.:
- AS2201FG-01-06SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Stainless Steel | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, ISO 14001, CSA, CE, RoHS, JIS B 8370, UL | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2201FG-01-06SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Stainless Steel | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, ISO 14001, CSA, CE, RoHS, JIS B 8370, UL | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Model Number AS2201FG-01-06SA | ||
- COO (Country of Origin):
- IN
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 6mm Outlet size, 1/8 inches Inlet size - AS2201FG-01-06SA
Features & Benefits
• Operates from -5°C to 60°C for broad environmental use
• 1.5MPa proof pressure increases safety margin during pressure spikes
• 0.1MPa minimum operating pressure enables low-pressure responsiveness
• 1/8 inches R threaded inlet allows reliable sealed connections
• 6mm one-touch male outlet speeds installation and maintenance
**Applications**
• Ideal for flow regulation on pick-and-place equipment
• Used with control panels requiring Compact silencing solutions
• Can be used for pressure attenuation in test benches
• Used for integration into machine tool pneumatic circuits
What materials contact the Air stream and where are they used?
Which approvals ensure manufacturing and environmental process standards?
How does the connection configuration affect installation options?
What function does the fitting combine and how does that aid system design?
What pressure conditions must be observed to maintain correct operation?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
