SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2301F-02-06SA, Inlet Female,

Subtotal (1 unit)*

PHP1,245.55

(exc. VAT)

PHP1,395.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,245.55

*price indicative

RS Stock No.:
392-764
Mfr. Part No.:
AS2301F-02-06SA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

1/4 in R

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

One-touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

Brass, Polybutylene Terephthalate

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

AS2301F-02-06SA

Proof Pressure

1.5MPa

SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/4 inches Inlet Connection size, 6mm Outlet Connection size - AS2301F-02-06SA


This pneumatic silencer & exhaust restrictor function fitting provides combined noise reduction and flow control for compressed Air exhausts in industrial systems. It connects to pneumatic lines via a 1/4 inches female R inlet and delivers controlled discharge through a one-touch 6mm outlet, operating within typical factory Air networks. The device is constructed from brass and polybutylene terephthalate to balance durability and lightweight performance while being suitable for general automation and control panels.

Features & Benefits


• Maximum operating pressure 1MPa enabling Compact system designs
• Proof pressure 1.5MPa enhancing short-term overpressure resilience
• Temperature range -5°C to 60°C allowing varied ambient use
• One-touch 6mm outlet simplifies tubing installation and removal
• 1/4 inches female R inlet supports common R-thread pipework
• RoHS compliance reduces restricted-substance concerns in assemblies

**Applications**


• Suitable for speed regulation on pneumatic actuators in automation
• Ideal for exhaust control on valve manifolds and pilot lines
• Used with control cabinets where Compact silencing is required
• Can be used for flow metering on Air preparation stations
• Used for noise reduction on pilot-operated cylinders in machinery

What materials comprise the body and what advantage do they provide?


The fitting uses brass for the main external port and polybutylene terephthalate for the functional silencer components, combining corrosion resistance with reduced weight and compatible wear characteristics for compressed air.

How does the inlet threading affect pipeline integration?


The female R-thread inlet matches common 1/4 inches R standard pipework, allowing direct connection to tapered BSPR fittings without additional adaptors for many installations.

What operating pressures are acceptable for continuous use?


Continuous operation is supported down to 0.1MPa and up to a maximum of 1MPa

temporary excursions may be tolerated to the 1.5MPa proof pressure but should be avoided for routine use.

How does the outlet Interface influence maintenance procedures?


The one-touch 6mm outlet permits Rapid tubing replacement and reduces downtime for routine line changes or reconfiguration, as push-fit removal requires only a simple collar depress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy