SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2301F-01-08SA, Inlet Female,
- RS Stock No.:
- 392-763
- Mfr. Part No.:
- AS2301F-01-08SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,060.65
(exc. VAT)
PHP1,187.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 left, shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,060.65 |
*price indicative
- RS Stock No.:
- 392-763
- Mfr. Part No.:
- AS2301F-01-08SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | 1/8 in R | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, PBT | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301F-01-08SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type 1/8 in R | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Brass, PBT | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301F-01-08SA | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/8 inches Inlet Connection size, 8mm Outlet Connection size - AS2301F-01-08SA
Features & Benefits
• Rated to 60°C supports elevated-temperature operation
• Proof pressure 1.5MPa provides margin for transient pressure spikes
• Minimum operating pressure 0.1MPa permits low-pressure modulation
• Brass and polybutylene terephthalate construction resists wear and corrosion
• RoHS compliance meets material-restriction requirements for installations
**Applications**
• Ideal for pneumatic panel installations requiring reduced noise
• Used for flow control on Air preparation units in production lines
• Can be used with pick-and-place equipment to adjust actuation speed
• Suitable for retrofitting into existing compressed-Air manifolds
What port genders are used for inlet and outlet connections?
How does the unit behave under low-temperature conditions?
Which materials are in contact with the medium and what are their roles?
Is the device suitable where brief overpressure events occur?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
