SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2301F-G01-06A, Inlet Female,
- RS Stock No.:
- 392-767
- Mfr. Part No.:
- AS2301F-G01-06A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,082.49
(exc. VAT)
PHP1,212.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) shipping from November 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,082.49 |
*price indicative
- RS Stock No.:
- 392-767
- Mfr. Part No.:
- AS2301F-G01-06A
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Connection Type | 1/8 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | Brass, Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2301F-G01-06A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Connection Type 1/8 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material Brass, Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2301F-G01-06A | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, 1/8 inches Inlet Connection size, 6mm Outlet Connection size - AS2301F-G01-06A
Features & Benefits
• Controls exhaust flow to help manage actuator speed at 0.1 MPa minimum
• Withstands operating pressure up to 1 MPa for robust service
• Rated proof pressure of 1.5 MPa for transient pressure tolerance
• Operates across -5°C to 60°C for low-temperature and moderate-heat environments
**Applications**
• Ideal for inline muffling on control valves in factory automation
• Used with pneumatic tools requiring exhaust noise reduction
• Can be used for pressure-limited actuator sequencing in assembly lines
What connection types are provided for system integration?
How does material choice affect installation environments?
What temperature range can I expect reliable operation within?
How does the device perform under pressure spikes?
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
