SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3201F-02-08SA, Inlet Female,

Subtotal (1 unit)*

PHP1,472.04

(exc. VAT)

PHP1,648.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,472.04

*price indicative

RS Stock No.:
392-664
Mfr. Part No.:
AS3201F-02-08SA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Push-in

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/4 in

Outlet Connection Size

8 mm

Series

AS3

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

PBT, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, RoHS, ISO 10218-1, IEC 60204-1, ISO 4414

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS3201F-02-08SA

COO (Country of Origin):
IN
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.

Speed may be accurately controlled even at low speed

Elbow type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy