SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3211F-03-08SA, Inlet Female,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
392-684
Mfr. Part No.:
AS3211F-03-08SA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Outlet Connection Type

Push-in

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

8 mm

Series

AS3

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Material

Brass, PBT

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, IEC 60204-1, ISO 10218-1, RoHS, ISO 4414, CE, CSA

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS3211F-03-08SA

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.

Speed may be accurately controlled even at low speed

Elbow type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy