SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS2311F-02-08SA, Inlet Female,
- RS Stock No.:
- 392-771
- Mfr. Part No.:
- AS2311F-02-08SA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,195.11
(exc. VAT)
PHP1,338.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,195.11 |
*price indicative
- RS Stock No.:
- 392-771
- Mfr. Part No.:
- AS2311F-02-08SA
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS2 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Male | |
| Material | Brass, Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, CSA, ISO 10218-1, CE, IEC 60204-1, ISO 4413, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS2311F-02-08SA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 8 mm | ||
Series AS2 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Male | ||
Material Brass, Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, CSA, ISO 10218-1, CE, IEC 60204-1, ISO 4413, RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS2311F-02-08SA | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
