PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- RS Stock No.:
- 628-289
- Mfr. Part No.:
- MFS 400
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP34,518.67
(exc. VAT)
PHP38,660.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,518.67 |
*price indicative
- RS Stock No.:
- 628-289
- Mfr. Part No.:
- MFS 400
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Air Filter | |
| Port Size | G 2 | |
| Connection Thread Standard | G | |
| Series | MFS | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 696mm | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Air Filter | ||
Port Size G 2 | ||
Connection Thread Standard G | ||
Series MFS | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 696mm | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Micronic Filter designed for high-performance filtration, providing solutions to ensure pure flow in demanding applications. With its remarkable capability to filter at a threshold of 0.01 μm, this filter guarantees removal of even the finest particles. The robust construction allows it to operate efficiently at a maximum flow rate, ensuring consistency and reliability in various conditions. Suitable for a temperature range from 3.0 °C to 80 °C, its engineered to handle pressures up to 20.0 Bar, making it ideal for industrial use. Tailored for facilities that prioritise quality and performance, the filter's design aligns with advanced engineering standards, optimising both functionality and ease of installation. Whether used in a manufacturing process or in fluid handling systems, this filter stands out as a key component for maintaining system integrity and efficiency.
Engineered for high compatibility with various industrial systems
Facilitates superior flow rate management for efficient operations
Construction ensures durability under extreme pressure conditions
Compact design optimises space without compromising on performance
Reduces downtime with easy maintenance and accessibility
Supports a wide temperature operational range for versatile applications
Designed to enhance overall system performance through effective filtration
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
