PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- RS Stock No.:
- 628-243
- Mfr. Part No.:
- MFC 400
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP30,637.29
(exc. VAT)
PHP34,313.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,637.29 |
*price indicative
- RS Stock No.:
- 628-243
- Mfr. Part No.:
- MFC 400
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Filter | |
| Port Size | 2 in G | |
| Connection Thread Standard | G | |
| Series | MFC | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Overall Height | 696mm | |
| Bowl Material | Aluminium | |
| Filter Type | Activated Carbon | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Filter | ||
Port Size 2 in G | ||
Connection Thread Standard G | ||
Series MFC | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Overall Height 696mm | ||
Bowl Material Aluminium | ||
Filter Type Activated Carbon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to enhance water quality through effective filtration. This unit is perfect for various applications, particularly where high flow rates are required. Engineered to operate effectively under pressure, it ensures a consistent flow while maintaining the purity of the water. The robust design and adaptability of this filter make it an essential component for anyone requiring reliable filtration. It operates efficiently within specified temperature ranges, making it suitable for diverse environments. With its user-friendly installation features and well-considered dimensions, this product stands out as a top choice for professionals.
Designed for high flow rates at specified pressure for optimal filtration efficiency
Constructed with durable materials for enhanced longevity in demanding applications
Offers a compact design enabling easy integration into existing systems
Features clear temperature guidelines to ensure reliable performance across conditions
Provides peace of mind with consistent operation and reduced maintenance needs
Related links
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
