PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- RS Stock No.:
- 628-090
- Mfr. Part No.:
- MFM 400
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP34,518.67
(exc. VAT)
PHP38,660.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,518.67 |
*price indicative
- RS Stock No.:
- 628-090
- Mfr. Part No.:
- MFM 400
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter | |
| Filtration Size | 1μm | |
| Port Size | G 2 | |
| Series | MFM | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Overall Height | 696mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter | ||
Filtration Size 1μm | ||
Port Size G 2 | ||
Series MFM | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Overall Height 696mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filter is engineered to provide top-notch filtration performance. Expertly designed for efficiency, it expertly tackles contaminants as small as 1 μm, ensuring a reliable flow of clean fluids. With a maximum flow rate tailored for optimal operational pressure, this filter excels in diverse applications, from industrial processes to hydraulic systems. Crafted to withstand a temperature range suitable for various environments, it stands as a robust solution for maintaining system integrity. Its compact dimensions further enhance installation flexibility, making it an essential choice for those seeking superior filtration. Discover the benefits of innovative design that places performance and durability at the forefront, ensuring the longevity of your filtration system.
Advanced filtration technology ensures efficient removal of particulate matter
Designed to operate at a maximum pressure that guarantees reliability
Compact dimensions facilitate easy installation in tight spaces
Robust construction material ensures long term durability and performance
Suitable for a variety of industrial applications enhancing versatility
Related links
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
