PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- RS Stock No.:
- 628-242
- Mfr. Part No.:
- MFC 300
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP26,759.99
(exc. VAT)
PHP29,971.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,759.99 |
*price indicative
- RS Stock No.:
- 628-242
- Mfr. Part No.:
- MFC 300
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Filter | |
| Port Size | G 2 | |
| Series | MFC | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Overall Height | 696mm | |
| Filter Type | Activated Carbon | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Filter | ||
Port Size G 2 | ||
Series MFC | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Overall Height 696mm | ||
Filter Type Activated Carbon | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Filter offers an advanced solution for filtration needs, specifically designed to enhance the quality of fluid systems through activated carbon filtration. This product stands out with its impressive flow rate capabilities and robust construction, which ensure optimal performance even under high-pressure conditions. Built for efficiency, it facilitates an effective reduction in impurities, thus prolonging the lifespan of downstream components and machinery. With its versatile temperature range and user-friendly design, this filter brings reliability to a variety of applications, ensuring that your systems run smoothly and efficiently.
Designed for high capacity filtration catering to demanding environments
Incorporates activated carbon technology for superior contaminant reduction
Built to withstand substantial operating pressures for enhanced durability
Engineered to function effectively across a wide temperature spectrum
Compact dimensions ensure easy integration into existing systems
User oriented design promotes straightforward installation and maintenance
Related links
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
