PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- RS Stock No.:
- 628-247
- Mfr. Part No.:
- MFC 800
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP44,596.56
(exc. VAT)
PHP49,948.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,596.56 |
*price indicative
- RS Stock No.:
- 628-247
- Mfr. Part No.:
- MFC 800
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Filter | |
| Port Size | 2 in G | |
| Series | MFC | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Filter Type | Activated Carbon | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Filter | ||
Port Size 2 in G | ||
Series MFC | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
Filter Type Activated Carbon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to deliver superb filtration efficiency, making it an essential solution for various industrial applications. This robust filter promises to enhance the quality of fluids by effectively removing impurities and unwanted contaminants. Its advanced construction ensures that it operates at optimal efficiency, even under varying pressure conditions, thereby providing a reliable solution for demanding environments. The filter's thoughtful design not only ensures easy installation but also facilitates straightforward maintenance. With capabilities to function perfectly across a wide temperature range, this product stands out for its durability and performance consistency. Experience a new level of filtration effectiveness with the MFC Series, engineered for those who value quality and reliability.
Designed with activated carbon for the efficient removal of impurities
Capable of maintaining high flow rates ensuring smooth operational processes
Constructed to handle various pressure conditions without compromising quality
Facilitates easy installation and maintenance saving time and effort
Suitable for a wide temperature range enhancing versatility in applications
Compact dimensions help it fit easily into existing systems optimising space usage
Related links
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- SMC Aff8C series 5 μm 1/2 in 10 bar Pneumatic Filter 12000m³/h max with Automatic drain
