PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- RS Stock No.:
- 628-240
- Mfr. Part No.:
- MFC 150
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP22,105.18
(exc. VAT)
PHP24,757.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,105.18 |
*price indicative
- RS Stock No.:
- 628-240
- Mfr. Part No.:
- MFC 150
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Filter | |
| Port Size | 2 in G | |
| Series | MFC | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Filter Type | Activated Carbon | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Filter | ||
Port Size 2 in G | ||
Series MFC | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Filter Type Activated Carbon | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Activated Carbon Filter designed to offer enhanced filtration performance, ensuring the delivery of high-quality water. This innovative filtration solution combines effective removal of impurities with robust construction, making it suitable for a wide range of applications. With its optimised flow rate and dependable operating pressures, the filter ensures consistent performance and reliability. Engineered for efficiency, the MFC Series aims to improve your system's overall functionality by reducing contaminants effectively. Users can trust this filter to provide clean and safe water, aiding in the longevity of connected systems.
Utilises activated carbon technology for effective contaminant removal
Optimised for flow rates at 7 bar ensuring efficiency
Constructed to withstand a maximum operating pressure for added durability
Designed with user friendly dimensions for easy installation
Minimises maintenance requirements while maximising performance
Versatile design suitable for various applications requiring high quality filtration
Related links
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
