PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- RS Stock No.:
- 628-087
- Mfr. Part No.:
- MFM 150
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP25,982.48
(exc. VAT)
PHP29,100.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,982.48 |
*price indicative
- RS Stock No.:
- 628-087
- Mfr. Part No.:
- MFM 150
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter | |
| Filtration Size | 1μm | |
| Port Size | G 2 | |
| Connection Thread Standard | G | |
| Series | MFM | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 696mm | |
| Standards/Approvals | No | |
| Overall Width | 151mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter | ||
Filtration Size 1μm | ||
Port Size G 2 | ||
Connection Thread Standard G | ||
Series MFM | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 696mm | ||
Standards/Approvals No | ||
Overall Width 151mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filters represents a culmination of advanced filtration technology designed to enhance performance and reliability in various applications. This model is engineered to deliver a remarkable filtration threshold down to 1 μm, effectively capturing particles that can compromise system performance. With a robust construction that ensures maximum operating pressures are met, this filter is built to last in demanding environments. Designed with versatility in mind, it accommodates a range of flow rates, making it suitable for various industrial processes. Ideal for professionals seeking efficient solutions, this filter guarantees precision and quality, ensuring your operations run smoothly and efficiently.
Delivers exceptional filtration performance with a threshold of 1 μm
Robust design accommodates high flow rates to meet demanding applications
Constructed for reliability under maximum operating pressures
Versatile compatibility makes it suitable for a wide variety of industrial uses
Ensures minimisation of downtime by effectively capturing impurities
Compact dimensions allow for easy integration into existing systems
Offers a premium solution for enhancing overall system efficiency
Related links
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
